- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050910-0051
050910-0051
ITT CANNON
The 050910-0051 is a high-reliability D-Sub pin connector with 15 size 20 contacts designed for crimp termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 050910-0051 is a high-reliability D-Sub pin connector with 15 size 20 contacts designed for crimp termination.
Search Keywords: 0509100051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050910-0051
-
Alias/AKA:DAMAE-15P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$98.67
25
$63.15
38
$49.34
50 +
$48.35
Click for Quote
Log in
to unlock special pricing