- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050909-0254
ITT CANNON
050909-0254
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: 0509090254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050909-0254
-
Alias/AKA:DEMAY-9S-F0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is 050909-0254 RoHS compliant?
No, 050909-0254 is not RoHS compliant.
What is the lead time for 050909-0254?
The standard lead time for 050909-0254 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$78.92
25
$50.51
38
$39.46
50 +
$38.67
Click for Quote
Log in
to unlock special pricing