- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050909-0103
050909-0103
ITT CANNON
Conn D-Subminiature RCP 9 POS Crimp Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature RCP 9 POS Crimp Cable Mount
Search Keywords: 0509090103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050909-0103
-
Alias/AKA:DEMAE-9S-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$73.35
5
$73.16
10
$72.98
13
$72.81
25
$46.59
38
$36.40
50 +
$35.67
Click for Quote
Log in
to unlock special pricing