- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050909-0011
050909-0011
ITT CANNON
D Subminiature Connector, 9 Contact(S), Female, 0.108 Inch Pitch, Crimp Terminal, Hole .12,
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D Subminiature Connector, 9 Contact(S), Female, 0.108 Inch Pitch, Crimp Terminal, Hole .12,
Search Keywords: 0509090011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050909-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$72.22
5
$72.04
10
$71.86
13
$71.69
25
$45.88
38
$35.84
50 +
$35.12
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Subminiature Connector, 9 Contact(S), Female, 0.108 Inch Pitch, Crimp Terminal, Hole .12,
In Stock:
100
Minimum Order:
1