Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

050909-0001

The 050909-0001 is a 9-contact, male D-Sub connector from the D*MA series, featuring crimp-style termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 050909-0001 is a 9-contact, male D-Sub connector from the D*MA series, featuring crimp-style termination.
Search Keywords: 0509090001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 050909-0001
Alias/AKA: DEMA-9P
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 050909-0001 RoHS compliant?
No, 050909-0001 is not RoHS compliant.
What is the lead time for 050909-0001?
The standard lead time for 050909-0001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 258
Ships today, if you order in
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.61
5
$32.49
10
$27.36
13
$27.30
25
$25.46
38
$25.40
50 +
$22.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!