- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-673-0000310
050-673-0000310
ITT CANNON
Conn RF Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RF Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohm
Search Keywords: 0506730000310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050-673-0000310
-
Alias/AKA:SMA-PLUG-PLUG-ADAPTOR-GOLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$34.71
5
$33.55
10
$33.05
25
$32.38
50
$31.88
100
$31.38
250 +
$30.72
Click for Quote
Log in
to unlock special pricing