- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-653-0000310
050-653-0000310
ITT CANNON
Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: 0506530000310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050-653-0000310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.81 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$62.08
5
$43.38
10
$39.69
25
$38.45
50
$37.28
100
$36.91
250 +
$36.55
Click for Quote
Log in
to unlock special pricing