- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-651-0000310
ITT CANNON
050-651-0000310
RF SMA Connector - 1 Contact - Female - Board Mount - Solder Terminal - Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 050-651-0000310 |
| Alias/AKA: | SMAJACKSTRTPCBPRECISION |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Panel |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 9.53 mm |