- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-622-9188890
050-622-9188890
ITT CANNON
Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 0506229188890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050-622-9188890
-
Alias/AKA:SMAPLUGSTRTRG316/NOREADBOD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$79.17
25
$78.98
50
$78.77
125
$78.58
250
$40.14
375
$27.32
500 +
$26.78
Click for Quote
Log in
to unlock special pricing