- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-045-0000220
ITT CANNON
050-045-0000220
Conn SMC F 0Hz to 12.4GHz 50Ohm Solder Pot ST Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SMC F 0Hz to 12.4GHz 50Ohm Solder Pot ST Panel Mount Gold
Search Keywords: 0500450000220
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 050-045-0000220 |
| Alias/AKA: | SMC-JACK-B/H-SOLDER-POT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 050-045-0000220 RoHS compliant?
Yes, 050-045-0000220 is RoHS compliant.
What is the lead time for 050-045-0000220?
The standard lead time for 050-045-0000220 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
125
$20.94
250
$11.09
375
$7.80
500 +
$7.65
Click for Quote
Log in
to unlock special pricing