- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-027-0000220
050-027-0000220
ITT CANNON
Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 0500270000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050-027-0000220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$149.84
500
$76.53
750
$52.10
1,000 +
$51.05
Click for Quote
Log in
to unlock special pricing