- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-024-0000220
ITT CANNON
050-024-0000220
Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050-024-0000220
-
Alias/AKA:SMC-PLUG-STR-RG316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1