- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 047012-0001
047012-0001
ITT CANNON
Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size 10 - 7.5A, 600VAC/850VDC - Unshielded - Solder Cup Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size 10 - 7.5A, 600VAC/850VDC - Unshielded - Solder Cup Termination - Cable Mount.
Search Keywords: 0470120001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:047012-0001
-
Alias/AKA:KPT04106P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$46.34
250
$24.46
375
$16.82
500 +
$16.48
Click for Quote
Log in
to unlock special pricing