ITT CANNON Authorized Distributor

045950-0005

KPT08A1626P; MIL-DTL 26482 Series I & Mil Battery;

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
KPT08A1626P; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 0459500005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 045950-0005
Alias/AKA: KPT08A16-26P
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Plating: Gold Plated
Operating Temperature: -55°/+125°C (-67/257°F)
Test Voltage: 1500 Vrms
Contact Material: Copper Alloy
Harnessing Info: Contact Cross-Section: See assembly instruction
Contact Rating Awg20: 7,5 A
Number of Contacts: 26 contacts size 20
Shell Size: 16
Vibration: 200 m/s² at 10 to 2000 Hz
Gender: Pin
Operating Voltage: In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Shell Style: Plug with 90° termination
Contact Type: Solder Cup
General Info: All tests in accordance with VG95319 and/or if applicable with VG95210
Water Tightness: Acc. To VG95319 Part 2, Test No. 5.9.2
Insulator And Grommet Material: Polychloroprene
Endbell Style: General duty
Shell Material: Aluminium alloy
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Shell Plating: Olive drab chromate over cadmium plating
Mating Cycles: 500 min
Contact Arrangement: 16-26
Safety Provisions: IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Harnessing Info: Insulator Diameter: See assembly instruction
Insulator Resistance: ≈5000 MOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 045950-0005 RoHS compliant?
No, 045950-0005 is not RoHS compliant.
What is the lead time for 045950-0005?
The standard lead time for 045950-0005 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$239.24
25
$131.72
38
$91.47
50 +
$89.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!