- Home ›
- All Products›
- 045708-0012-MS
ITT CANNON
045708-0012-MS
Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
Search Keywords: 0457080012MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:045708-0012-MS
-
Alias/AKA:MS3116F22-55S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Circular
-
Termination Method:Solder
-
Number of Ports:1
-
Maximum Voltage Rating:850,600 VDC|VAC
-
Family:MS
-
Contact Material:Copper Alloy
-
Number of Terminals:55
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Contact Gender:SKT
-
Shell Size / Insert Arrangement:22-55
-
Contact Arrangement:22-55
-
Maximum Current Rating:7.5 A
-
Body Orientation:Straight
-
Number of Contacts:55 contacts size 20
-
Mounting:Cable Mount
-
Gender:Socket
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Dimension:57.15 x 42.06 mm
-
Contact Type:Solder Cup
-
Shell Material:Aluminium alloy
-
Strain Relief:Yes
-
Contacts Classification:55Signal
-
Mating Style:Bayonet Lock
-
Shell Plating:Olive drab chromate over cadmium plating
-
Shell Size:22
-
Shell Material/Plating:Aluminum Alloy/Conductive Chromate Over Cadmium
-
Ingress Protection:IP67
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Mating Cycles:500 min
-
Insulator Resistance:≈5000 MOhm
-
Endbell Style:Grommet seal with strain relief
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator And Grommet Material:Polychloroprene
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Shell Style:Straight Plug
-
Test Voltage:1500 Vrms
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Rating Awg20:7,5 A
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
Product Guides
+
Frequently Asked Questions
Is 045708-0012-MS RoHS compliant?
No, 045708-0012-MS is not RoHS compliant.
What is the lead time for 045708-0012-MS?
The standard lead time for 045708-0012-MS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
On Order:
50
can ship 12/16/26
MOQ for out of Stock Qty:
13
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$142.17
5
$139.84
10
$118.30
13
$118.00
25
$110.90
38
$110.62
50 +
$105.61
Click for Quote
Log in
to unlock special pricing