Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
045708-0012B by Itt Cannon
Image is representational - see mfr. specs
Itt Cannon

045708-0012B

ITT CANNON

Conn Miniature Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Miniature Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
Search Keywords: 0457080012B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Itt Cannon
  • Part No:
    045708-0012B
  • Alias/AKA:
    MS3116F22-55S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • Type:
    Miniature Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    22-55
  • Number of Contacts:
    55
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    7.5 A
  • Maximum Voltage Rating:
    850,600 VDC|VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
34 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
€146.631
5
€132.005
10
€122.807
25
€122.199
50
€121.581
100
€120.850
250 +
€120.242
Click for Quote
Log in to unlock special pricing