045706-0006BW

ITT CANNON

MS3116F1832SW; MIL-DTL 26482 Series I & Mil Batter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3116F1832SW; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: 0457060006BW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045706-0006BW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Type:
    Solder Cup
  • Number of Contacts:
    32 contacts size 20
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    18
  • Insulator Resistance:
    ≈5000 MOhm
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Rating Awg20:
    7,5 A
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Test Voltage:
    1500 Vrms
  • Shell Style:
    Straight Plug
  • Endbell Style:
    Grommet seal with strain relief
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Insulator And Grommet Material:
    Polychloroprene
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Arrangement:
    18-32
  • Insulator Rotation:
    85 °
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
13
$203.05
25
$111.80
38
$77.64
50 +
$76.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!