045701-0001

ITT CANNON

KPT06F82P; MIL-DTL 26482 Series I & Mil Battery; C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPT06F82P; MIL-DTL 26482 Series I & Mil Battery; C
Search Keywords: 0457010001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045701-0001
  • Alias/AKA:
    KPT06F8-2P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    8-2
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Type:
    Solder Cup
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Rating Awg20:
    7,5 A
  • Gender:
    Pin
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Plating:
    Gold Plated
  • Number of Contacts:
    2 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Mating Cycles:
    500 min
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Straight Plug
  • Endbell Style:
    Grommet seal with strain relief
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    8
  • Test Voltage:
    1500 Vrms
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
13
$52.30
25
$33.47
38
$26.15
50 +
$25.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!