045688-0012

ITT CANNON

KPT00F2255S; MIL-DTL 26482 Series I & Mil Battery;

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPT00F2255S; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 0456880012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045688-0012
  • Alias/AKA:
    KPT00F22-55S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    Polychloroprene
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    22
  • Shell Style:
    Wall mounting receptacle
  • Contact Arrangement:
    22-55
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Number of Contacts:
    55 contacts size 20
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gender:
    Socket
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Insulator Resistance:
    ≈5000 MOhm
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Rating Awg20:
    7,5 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Test Voltage:
    1500 Vrms
  • Mating Cycles:
    500 min
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Material:
    Copper Alloy
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Endbell Style:
    Grommet seal with strain relief
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$276.61
25
$152.30
38
$105.76
50 +
$103.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!