ITT CANNON Authorized Distributor

045686-0006

KPT00F1832S; MIL-DTL 26482 Series I & Mil Battery;

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
KPT00F1832S; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 0456860006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045686-0006
  • Alias/AKA:
    KPT00F18-32S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    Polychloroprene
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Style:
    Wall mounting receptacle
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Resistance:
    ≈5000 MOhm
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Number of Contacts:
    32 contacts size 20
  • Mating Cycles:
    500 min
  • Contact Rating Awg20:
    7,5 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Endbell Style:
    Grommet seal with strain relief
  • Shell Material:
    Aluminium alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Test Voltage:
    1500 Vrms
  • Shell Size:
    18
  • Contact Arrangement:
    18-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 045686-0006 RoHS compliant?
No, 045686-0006 is not RoHS compliant.
What is the lead time for 045686-0006?
The standard lead time for 045686-0006 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$103.14
25
$66.01
38
$51.57
50 +
$50.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!