- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 045683-0005-MS
ITT CANNON
045683-0005-MS
Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Search Keywords: 0456830005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:045683-0005-MS
-
Alias/AKA:MS3110F12-10P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Shell Size / Insert Arrangement:12-10
-
Number of Contacts:10
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:7.5 A
-
Maximum Voltage Rating:850,600 VDC|VAC
Product Guides
+
Frequently Asked Questions
Is 045683-0005-MS RoHS compliant?
No, 045683-0005-MS is not RoHS compliant.
What is the lead time for 045683-0005-MS?
The standard lead time for 045683-0005-MS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
13
$98.15
25
$62.82
38
$49.08
50 +
$48.09
Click for Quote
Log in
to unlock special pricing