- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 045534-0007
045534-0007
ITT CANNON
MIL Series Circular Connector - Straight Plug - Shell 14 - 18 Contacts - Solder Pins Installed - Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Series Circular Connector - Straight Plug - Shell 14 - 18 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords: 0455340007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:045534-0007
-
Alias/AKA:KPT06E14-18P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Test Voltage:1500 Vrms
-
Contact Material:Copper Alloy
-
Insulator And Grommet Material:Polychloroprene
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Plating:Gold Plated
-
Endbell Style:Grommet seal
-
Contact Type:Solder Cup
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Arrangement:14-18
-
Shell Material:Aluminium alloy
-
Gender:Pin
-
Shell Plating:Olive drab chromate over cadmium plating
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator Resistance:≈5000 MOhm
-
Number of Contacts:18 contacts size 20
-
Shell Style:Straight Plug
-
Mating Cycles:500 min
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$93.907
3
$85.370
5
$85.160
10
$84.950
13
$84.730
25
$54.230
38
$42.370
50 +
$41.520
Click for Quote
Log in
to unlock special pricing