- Home ›
- All Products›
- 045491-0079
ITT CANNON
045491-0079
KPT07A833P; MIL-DTL 26482 Series I & Mil Battery;
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
KPT07A833P; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 0454910079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:045491-0079
-
Alias/AKA:KPT07A8-33P
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Plating:Gold Plated
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Contact Rating Awg20:7,5 A
-
Contact Arrangement:8-33
-
Endbell Style:General duty
-
Test Voltage:1500 Vrms
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Material:Copper Alloy
-
Shell Material:Aluminium alloy
-
Insulator And Grommet Material:Polychloroprene
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Plating:Olive drab chromate over cadmium plating
-
Mating Cycles:500 min
-
Shell Style:Jam Nut Receptacle
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Number of Contacts:3 contacts size 20
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Insulator Resistance:≈5000 MOhm
-
Contact Type:Solder Cup
-
Shell Size:8
-
Gender:Pin
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
Product Guides
+
Frequently Asked Questions
Is 045491-0079 RoHS compliant?
No, 045491-0079 is not RoHS compliant.
What is the lead time for 045491-0079?
The standard lead time for 045491-0079 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$69.05
25
$44.19
38
$34.52
50 +
$33.83
Click for Quote
Log in
to unlock special pricing