- Ana Sayfa ›
- All Products›
- 045282-0036
045282-0036
ITT CANNON
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Search Keywords: 0452820036
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:045282-0036
-
Alias/AKA:MS3106F36-5S
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:57.15 x 29.36 mm
-
Shell Size:36
-
Wire Stripping (Size 500/0):13,7 mm
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Number of Contacts:4 contacts size 0
-
Test Voltage:1600 Vrms
-
Shell Material:Aluminium alloy
-
Mounting:Cable Mount
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Thread:Connector with threaded coupling
-
Type:Circular
-
Number of Ports:1
-
Contacts Classification:5Signal
-
Ingress Protection:IP67
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Body Orientation:Straight
-
Contact Rating At +20 °c (68 °f) (Size 500/0):245 A
-
Gender:Socket
-
Strain Relief:Yes
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Style:Plug, straight
-
Sc_P_Code:CA
-
Contact Material:Copper Alloy
-
Salt Spray Resistance:500 hours salt spray resistant
-
Insulator And Grommet Material:Neoprene
-
Shielding:No
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Number of Terminals:5
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Contact Gender:SKT
-
Contact Resistance (Size 500/0):0,2 mΩ
-
Mating Cycles:500 min
-
Packaging:N/A
-
Mating Style:Threaded
-
Maximum Current Rating:22 A
-
Shell Size / Insert Arrangement:14S-5
-
Endbell Style:Endbell with cable clamp
-
Termination Method:Solder Cup
-
Air And Creepage Paths (Min):1,1 mm
-
Sep# Force Per Contact (Size 500/0):8,5 N
-
Contacts Installed:Yes
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Coupling Torque:Closing: 23 Nm max / Opening: 1,03 Nm min
-
Contact Plating:Hard silver
-
Contact Type:Solder Cup
-
Contact Retention (Size 500/0):95 N
-
Contact Arrangement:36-5
-
Maximum Voltage Rating:250,200 VDC|VAC
-
Operating Temperature:-55 to 125 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
37 Weeks
Gemi olabilir
2.15.27
PRICE (USD)
MİKTAR
Unit Price
13
$426.67
25
$234.19
38
$158.94
50 +
$155.76
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için