045276-0027

ITT CANNON

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 0452760027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045276-0027
  • Alias/AKA:
    CA06R18-13P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contacts Installed:
    Yes
  • Contact Arrangement:
    18-13
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Solder Cup
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    18
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Thread:
    Connector with threaded coupling
  • Number of Contacts:
    3 contacts size 12, 1 contact size 8
  • Shielding:
    No
  • Endbell Style:
    Endbell with cable clamp
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Retention (Size 25/12):
    55 N
  • Insulator And Grommet Material:
    Neoprene
  • Mating Cycles:
    500 min
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Gender:
    Pin
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Shell Style:
    Plug, straight
  • Sc_P_Code:
    CA
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    1600 Vrms
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Retention (Size 60/100/8):
    80 N
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
38 Weeks can ship 3/3/27
Backorder
Price (USD)
Qty
Unit Price
13
$99.20
25
$63.49
38
$49.60
50 +
$48.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!