ITT CANNON Authorized Distributor

045276-0017

The 045276-0017 is a MIL-DTL-5015 Series I straight plug circular connector with 7 pin contacts and a threaded coupling.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 045276-0017 is a MIL-DTL-5015 Series I straight plug circular connector with 7 pin contacts and a threaded coupling.
Search Keywords: 0452760017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045276-0017
  • Alias/AKA:
    MS3106F18-9P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Pin
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    Yes
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Retention (Size 25/12):
    55 N
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shielding:
    No
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Thread:
    Connector with threaded coupling
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Number of Contacts:
    2 contacts size 12, 5 contacts size 16
  • Insulator And Grommet Material:
    Neoprene
  • Contact Plating:
    Hard silver
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Endbell Style:
    Endbell with cable clamp
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sc_P_Code:
    CA
  • Shell Size:
    18
  • Air And Creepage Paths (Min):
    0,7 mm
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    18-9
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Test Voltage:
    1050 Vrms
  • Contact Type:
    Solder Cup
  • Shell Style:
    Plug, straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 045276-0017 RoHS compliant?
No, 045276-0017 is not RoHS compliant.
What is the lead time for 045276-0017?
The standard lead time for 045276-0017 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$72.35
25
$46.31
38
$36.18
50 +
$35.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!