045274-0366

ITT CANNON

CA06R16S-1S-F80; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA06R16S-1S-F80; MIL-DTL 5015 Series I; Circular
Search Keywords: 0452740366
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045274-0366
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Number of Contacts:
    7 contacts size 16S
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    not assembled, packed separately
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    Neoprene
  • Gender:
    Socket
  • Thread:
    Connector with threaded coupling
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Endbell Style:
    Endbell with cable clamp
  • Test Voltage:
    1600 Vrms
  • Contact Plating:
    Hard silver
  • Shell Style:
    Plug, straight
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Size:
    16 S
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Sc_P_Code:
    CA
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Arrangement:
    16S-1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$58.19
5
$51.92
10
$50.37
25
$48.21
50
$46.23
100
$42.61
250 +
$38.60
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
In Stock:
25
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!