045272-1103

ITT CANNON

CA06R14S-7P-F0; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA06R14S-7P-F0; MIL-DTL 5015 Series I; Circular
Search Keywords: 0452721103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045272-1103
  • Alias/AKA:
    CA06R14S-7P-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sc_P_Code:
    CA
  • Shell Style:
    Plug, straight
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Endbell Style:
    Endbell with cable clamp
  • Test Voltage:
    1600 Vrms
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    Neoprene
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Gender:
    Pin
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Thread:
    Connector with threaded coupling
  • Contact Arrangement:
    14S-7
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contacts Installed:
    no, delivery without contacts
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Number of Contacts:
    3 contacts size 16S
  • Shell Size:
    14 S
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Shielding:
    No
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Safety Provisions:
    IP65 acc. to DIN 40 050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
13
$66.15
25
$42.34
38
$33.08
50 +
$32.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!