045272-0498

ITT CANNON

CA06R14S-5S-F80; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA06R14S-5S-F80; MIL-DTL 5015 Series I; Circular
Search Keywords: 0452720498
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    045272-0498
  • Alias/AKA:
    CA06R14S-5S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    AWG Crimp
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    Neoprene
  • Shell Size:
    14 S
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Arrangement:
    14S-5
  • Contact Plating:
    Hard silver
  • Shielding:
    No
  • Thread:
    Connector with threaded coupling
  • Test Voltage:
    1050 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Mating Cycles:
    500 min
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Number of Contacts:
    5 contacts size 16S
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gender:
    Socket
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contacts Installed:
    not assembled, packed separately
  • Endbell Style:
    Endbell with cable clamp
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Shell Style:
    Plug, straight
  • Sc_P_Code:
    CA
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$72.92
25
$46.67
38
$36.46
50 +
$35.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!