- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 045270-0742
ITT CANNON
045270-0742
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 045270-0742 |
| Alias/AKA: | CA06R12SA10S-F80 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Stripping (Size 15/15s/16/16s): | 6,2 mm |
| Contact Material: | Copper Alloy |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Contacts Installed: | not assembled, packed separately |
| Gage: | For infos on Gage please see catalog VG95234, part 1 |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Mating Cycles: | 500 min |
| Contact Arrangement: | 12SA10 |
| Contact Retention (Size 15/15s/16/16s): | 35 N |
| Contact Type: | AWG Crimp |
| Contact Plating: | Hard silver |
| Coupling Torque: | Closing: 2,5 Nm max / Opening: 0,23 Nm min |
| Sc_P_Code: | CA |
| Contact Resistance (Size 15/15s/16/16s): | 6 mΩ |
| Shell Plating: | Olive drab chromate coating over cadmium plating |
| Safety Provisions: | IP65 acc. to DIN 40 050 |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Air And Creepage Paths (Min): | 0,7 mm |
| Sep# Force Per Contact (Size 15/15s/16/16s): | 1,0 N |
| Thread: | Connector with threaded coupling |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Insulator And Grommet Material: | Neoprene |
| Number of Contacts: | 4 contacts size 16S |
| Shell Style: | Plug, straight |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Endbell Style: | Endbell with cable clamp |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Test Voltage: | 1050 Vrms |
| Shell Size: | 12 S |
| Gender: | Socket |
| Shell Material: | Aluminium alloy |
| Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s): | 22 A |
| Shielding: | No |