- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 044994-0014
044994-0014
ITT CANNON
One Piece Backshell Connector - 9 Position - 180° Cable Exit - Round Cable - Unshielded - Metal, Carbon Steel - Yellow Chromat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One Piece Backshell Connector - 9 Position - 180° Cable Exit - Round Cable - Unshielded - Metal, Carbon Steel - Yellow Chromate over Cadmium.
Search Keywords: 0449940014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:044994-0014
-
Alias/AKA:DE44994-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,108
Ships today, if you order in
On Order:
1,300
can ship 7/22/26
MOQ for out of Stock Qty:
63
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$47.32
10
$47.20
25
$47.09
50
$46.97
63
$46.85
125
$25.00
188
$17.55
250 +
$17.20
Click for Quote
Log in
to unlock special pricing