- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 044994-0000
ITT CANNON
044994-0000
Backshell 180° E Shell Size
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:044994-0000
-
Alias/AKA:DE44994
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Carbon Steel
-
Color:N/A
-
Dimension:30.68 x 26.18 x 12.7 mm