- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 042941-0748
042941-0748
ITT CANNON
Conn Rack and Panel PIN 7Coaxial/52Signal POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Rack and Panel PIN 7Coaxial/52Signal POS Crimp ST Panel Mount
Search Keywords: 0429410748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:042941-0748
-
Alias/AKA:DPKB-59W7PF-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7Coaxial/52Signal
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$7,876.47
3
$7,856.78
5
$4,815.44
8
$3,073.02
10 +
$3,011.55
Click for Quote
Log in
to unlock special pricing