- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 042941-0747
ITT CANNON
042941-0747
Conn Rack and Panel SKT 7Coaxial/52Signal POS Crimp ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 042941-0747 |
| Alias/AKA: | DPKB-59W7SG-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 7Coaxial/52Signal |
| Maximum Current Rating: | 7.5 A |
| Operating Temperature: | -65 to 200 °C |