- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 042941-0411
ITT CANNON
042941-0411
The 042941-0411 is a DPK series rack and panel connector manufactured by Cannon.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 042941-0411 |
| Alias/AKA: | DPKB-G185PNA-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | 3A611.Y.1 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 185 |
| Operating Temperature: | -65 to 200 °C |