- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 042940-0118
042940-0118
ITT CANNON
Conn Rack and Panel SKT 51 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel SKT 51 POS Crimp ST Panel Mount
Search Keywords: 0429400118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:042940-0118
-
Alias/AKA:DPKA-51SK-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:51
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/15/26
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$4,373.87
3
$4,362.94
5
$2,674.06
8
$1,706.47
10 +
$1,672.34
Click for Quote
Log in
to unlock special pricing