- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 042940-0108
042940-0108
ITT CANNON
Rack and Panel Connector, Small Shell, 131 Contact(s), Pin (Receptacle Connector), Four Captivated, Non-Rotating Spring Mounts ...
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Rack and Panel Connector, Small Shell, 131 Contact(s), Pin (Receptacle Connector), Four Captivated, Non-Rotating Spring Mounts An The Plug.
Search Keywords: 0429400108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:042940-0108
-
Alias/AKA:DPKA-G131PC-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:131
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$6,602.54
3
$6,586.04
5
$4,036.60
8
$2,575.99
10 +
$2,524.47
Click for Quote
Log in
to unlock special pricing