- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 041783-0753
041783-0753
ITT CANNON
The 041783-0753 is a two-gang, ARINC 404 compliant rack and panel receptacle connector featuring 114 rear-release crimp contac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 041783-0753 is a two-gang, ARINC 404 compliant rack and panel receptacle connector featuring 114 rear-release crimp contacts.
Search Keywords: 0417830753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:041783-0753
-
Alias/AKA:DPX2MAA106PA106P33B0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 404
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL/PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:(106/106)Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1,368.86
3
$1,365.44
5
$867.46
8
$572.28
10 +
$560.83
Click for Quote
Log in
to unlock special pricing