Image is representational - see mfr. specs

038428-1374

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 36-7 - Sockets - Threaded Coupling - Endbell No cable clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 36-7 - Sockets - Threaded Coupling - Endbell No cable clamp
Search Keywords: 0384281374
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    038428-1374
  • Alias/AKA:
    CA3108R36-7S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    Neoprene
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contacts Installed:
    not assembled, packed separately
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Style:
    Plug, 90°
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Material:
    Aluminium alloy
  • Contact Retention (Size 25/12):
    55 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Test Voltage:
    1600 Vrms
  • Contact Type:
    AWG Crimp
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Gender:
    Socket
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    36-7
  • Shell Size:
    36
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Number of Contacts:
    7 contacts size 12, 40 contacts size 16
  • Sc_P_Code:
    CA
  • Shielding:
    No
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Material:
    Copper Alloy
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Thread:
    Connector with threaded coupling
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
38 Weeks can ship 3/2/27
Backorder
Price (USD)
Qty
Unit Price
13
$480.74
25
$263.87
38
$179.08
50 +
$175.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!