Image is representational - see mfr. specs

038425-1927

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 24-2 - Pins - Threaded Coupling - Endbell No cable clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 24-2 - Pins - Threaded Coupling - Endbell No cable clamp
Search Keywords: 0384251927
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    038425-1927
  • Alias/AKA:
    CA3108R24-2P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Arrangement:
    24-2
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Thread:
    Connector with threaded coupling
  • Gender:
    Pin
  • Shell Size:
    24
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Style:
    Plug, 90°
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    not assembled, packed separately
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Plating:
    Hard silver
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Number of Contacts:
    7 contacts size 12
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Sc_P_Code:
    CA
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Retention (Size 25/12):
    55 N
  • Insulator And Grommet Material:
    Neoprene
  • Contact Type:
    AWG Crimp
  • Test Voltage:
    2500 Vrms
  • Air And Creepage Paths (Min):
    2,8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
13
$233.88
25
$128.77
38
$89.42
50 +
$87.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!