038425-0022

ITT CANNON

MS3108R2428S; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3108R2428S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0384250022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    038425-0022
  • Alias/AKA:
    MS3108R24-28S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Thread:
    Connector with threaded coupling
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Solder Cup
  • Shielding:
    No
  • Shell Style:
    Plug, 90°
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Insulator And Grommet Material:
    Neoprene
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    24 contacts size 16
  • Mating Cycles:
    500 min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Arrangement:
    24-28
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contacts Installed:
    Yes
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    24
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Test Voltage:
    1050 Vrms
  • Sc_P_Code:
    CA
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Gender:
    Socket
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
13
$251.04
25
$138.22
38
$95.99
50 +
$94.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!