Image is representational - see mfr. specs

038423-1617

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 20-29 - Pins - Threaded Coupling - Endbell No cable clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 20-29 - Pins - Threaded Coupling - Endbell No cable clamp
Search Keywords: 0384231617
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    038423-1617
  • Alias/AKA:
    CA3108R20-29P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Hard silver
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Size:
    20
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gender:
    Pin
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Insulator And Grommet Material:
    Neoprene
  • Shielding:
    No
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Style:
    Plug, 90°
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1600 Vrms
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contacts Installed:
    not assembled, packed separately
  • Contact Arrangement:
    20-29
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Thread:
    Connector with threaded coupling
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Mating Cycles:
    500 min
  • Sc_P_Code:
    CA
  • Number of Contacts:
    17 contacts size 16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
13
$180.85
25
$99.58
38
$69.15
50 +
$67.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!