- Home ›
- All Products›
- 038416-0233
038416-0233
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 12S-3 - Pins - Threaded Coupling - Endbell No cable clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 12S-3 - Pins - Threaded Coupling - Endbell No cable clamp
Search Keywords: 0384160233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:038416-0233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contacts Installed:not assembled, packed separately
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Shell Material:Aluminium alloy
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Contact Type:AWG Crimp
-
Salt Spray Resistance:500 hours salt spray resistant
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Mating Cycles:500 min
-
Shell Style:Plug, 90°
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Gender:Pin
-
Insulator And Grommet Material:Neoprene
-
Number of Contacts:2 contacts size 16S
-
Shell Size:12 S
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Shielding:No
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Contact Plating:Hard silver
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Thread:Connector with threaded coupling
-
Contact Arrangement:12S-3
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Endbell Style:Shortened light-weight endbell without cable clamp
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Air And Creepage Paths (Min):1,1 mm
-
Test Voltage:1600 Vrms
-
Coupling Torque:Closing: 2,5 Nm max / Opening: 0,23 Nm min
-
Contact Material:Copper Alloy
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Sc_P_Code:CA
-
Safety Provisions:IP65 acc. to DIN 40 050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$74.95
25
$47.97
38
$37.48
50 +
$36.73
Click for Quote
Log in
to unlock special pricing