Image is representational - see mfr. specs

037390-1078

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 32-17 - Sockets - Threaded Coupling - Endbell No Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 32-17 - Sockets - Threaded Coupling - Endbell No Cable Clamp
Search Keywords: 0373901078
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    037390-1078
  • Alias/AKA:
    CA3106R32-17S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shielding:
    No
  • Contact Type:
    AWG Crimp
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Test Voltage:
    2500 Vrms
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Contact Plating:
    Hard silver
  • Air And Creepage Paths (Min):
    2,8 mm
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Retention (Size 160/4):
    90 N
  • Thread:
    Connector with threaded coupling
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Insulator And Grommet Material:
    Neoprene
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Arrangement:
    32-17
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Shell Style:
    Plug, straight
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gender:
    Socket
  • Number of Contacts:
    4 contacts size 4
  • Contacts Installed:
    not assembled, packed separately
  • Sc_P_Code:
    CA
  • Shell Size:
    32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
13
$375.09
25
$205.88
38
$139.73
50 +
$136.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!