Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

037386-2004

Circular Connector - Straight Plug - Contact Arrangement: 20-33 - Sockets - Threaded Coupling - Endbell No Cable Clamp

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-33 - Sockets - Threaded Coupling - Endbell No Cable Clamp
Search Keywords: 0373862004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    037386-2004
  • Alias/AKA:
    CA3106R20-33S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Shell Style:
    Plug, straight
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    11 contacts size 16
  • Contact Arrangement:
    20-33
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contacts Installed:
    not assembled, packed separately
  • Shell Size:
    20
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shielding:
    No
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Thread:
    Connector with threaded coupling
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sc_P_Code:
    CA
  • Insulator And Grommet Material:
    Neoprene
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gender:
    Socket
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Contact Type:
    AWG Crimp
  • Shell Material:
    Aluminium alloy
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    1600 Vrms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 037386-2004 RoHS compliant?
No, 037386-2004 is not RoHS compliant.
What is the lead time for 037386-2004?
The standard lead time for 037386-2004 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 3/9/27
Backorder
Price (USD)
Qty
Unit Price
13
$116.00
25
$74.24
38
$58.00
50 +
$56.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!