Image is representational - see mfr. specs

037386-0060

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-24 - Sockets - Threaded Coupling - Endbell No Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-24 - Sockets - Threaded Coupling - Endbell No Cable Clamp
Search Keywords: 0373860060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    037386-0060
  • Alias/AKA:
    CA3106R20-24S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    20-24
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    Yes
  • Contact Plating:
    Hard silver
  • Shell Style:
    Plug, straight
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Insulator And Grommet Material:
    Neoprene
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Shielding:
    No
  • Sc_P_Code:
    CA
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Thread:
    Connector with threaded coupling
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Contact Type:
    Solder Cup
  • Number of Contacts:
    2 contacts size 8, 2 contacts size 16
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Gender:
    Socket
  • Mating Cycles:
    500 min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Test Voltage:
    1600 Vrms
  • Shell Size:
    20
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 60/100/8):
    80 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
13
$120.50
25
$77.12
38
$60.25
50 +
$59.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!