- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 037381-0007
037381-0007
ITT CANNON
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Search Keywords: 0373810007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:037381-0007
-
Alias/AKA:MS3106R14S-5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$73.54
5
$73.36
10
$73.17
13
$72.99
25
$56.94
38
$52.44
50 +
$51.40
Click for Quote
Log in
to unlock special pricing