- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 037255-0006
037255-0006
ITT CANNON
Circular Connector - Plug - 2 Contacts - Shell Size 10SL - 16 to 20 AWG - 500VAC - Threaded - IP67 - Straight - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - 2 Contacts - Shell Size 10SL - 16 to 20 AWG - 500VAC - Threaded - IP67 - Straight - Cable Mount.
Search Keywords: 0372550006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:037255-0006
-
Alias/AKA:CA3106HR10SL-4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
7
$13,613.61
13
$7,488.05
19
$5,231.26
25 +
$5,126.64
Click for Quote
Log in
to unlock special pricing