- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 035348-0002
035348-0002
ITT CANNON
Conn HN PL 0Hz to 4GHz 50Ohm RA Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HN PL 0Hz to 4GHz 50Ohm RA Cable Mount Silver
Search Keywords: 0353480002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:035348-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
31 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$6,168.83
5
$6,153.41
7
$6,138.01
13
$3,376.16
19
$2,358.64
25 +
$2,311.46
Click for Quote
Log in
to unlock special pricing