- Home ›
- All Products›
- 033164-0033
ITT CANNON
033164-0033
Circular Connector - Straight Plug - Contact Arrangement: 24-9 - Pins - Threaded Coupling - Endbell for Flex Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:033164-0033
-
Alias/AKA:CA3106F24-9P
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Resistance (Size 160/4):0,5 mΩ
-
Shielding:No
-
Contact Retention (Size 160/4):90 N
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Thread:Connector with threaded coupling
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Contact Type:Solder Cup
-
Air And Creepage Paths (Min):1,1 mm
-
Wire Stripping (Size 160/4):11,8 mm
-
Sc_P_Code:CA
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Shell Size:24
-
Contact Arrangement:24-9
-
Endbell Style:Endbell for flex tube
-
Shell Style:Plug, straight
-
Gender:Pin
-
Number of Contacts:2 contacts size 4
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Salt Spray Resistance:500 hours salt spray resistant
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Test Voltage:1600 Vrms
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Insulator And Grommet Material:Neoprene
-
Contact Plating:Hard silver
-
Contacts Installed:Yes
-
Sep# Force Per Contact (Size 160/4):4,0 N
-
Contact Rating At +20 °c (68 °f) (Size 160/4):135 A
-
Shell Material:Aluminium alloy
-
Mating Cycles:500 min
-
Coupling Torque:Closing: 14 Nm max / Opening: 0,8 Nm min
-
Contact Material:Copper Alloy